Wera 05075690001 Click-Torque Lock A 5 Torque Wrench Adjustable Torque 2.5-25Nm

MPN
05075690001
Brand
Wera
EAN-13
4013288234179
Order Code
86-6669
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £182.48 £164.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 05/09/2026

Adjustable torque wrench for controlled clockwise torque operation. With ¼" square head drive.

The torque function can be deactivated (Torque Lock function), so that the tool can also be used for loosening. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value.

The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque value is reached. Fine-toothed reversible ratchet with 45 teeth. Accuracy of ±4 % as per DIN EN ISO 6789-1:2017-07.


  • With ¼" square head drive
  • Torque Lock function: The torque function can be deactivated so that the tool can also be used for loosening
  • Extra click: audible and tactile torque setting
  • Torque wrench gives an audible and tactile signal
Type Torque Wrench
Length 320mm
Height 45mm
Weight 583.5g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot