Wera 05075681001 Click-Torque C 3 Set 2 for Cement Screwdriving 40-200 Nm 11 pcs

MPN
05075681001
Brand
Wera
EAN-13
4013288217561
Order Code
08-3171
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £268.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

11-piece set for fitting security-relevant cement screws with defined torque moments as per screw manufacturer instructions. With Take it easy tool finder with colour coding and size stamping - for easy and fast location of the required tool.
11-piece set; in a surface-preserving, compact and extremely robust textile box. Low volume and weight for simplified mobility.
1 Click-Torque C 3 torque wrench with reversible ratchet with 1/2"-square head-drive, measuring range 40 Nm-200 Nm, accuracy ±3 % of the set value, as per DIN EN ISO 6789-1:2017-07, for clockwise torque control, reversible ratchet , 45 teeth, easy setting and saving of the desired torque value, with audible and tactile locking when the scale values are reached (fine scale only in Newton meters), audible and tactile release mechanism when the set torque value is reached, ergonomic 2-component handle; 9 Impaktor 8790 C socket wrench inserts and 1 short extension 8894 SC for the use with electric and cordless screwdrivers (not with impact wrenches).
Type Torque wrench set
Length 510mm
Torque Range 200Nm
Downforce 1/2" (12.5 mm)
Height 95mm
Torque (min.) 40Nm
Weight 3366g
Width 132mm

Reviews

Be the first to submit a review

Trustpilot