Wera 05075626001 Click-Torque C3 Push R/L Adjustable Torque Wrench 1/2"x40-200Nm

MPN
05075626001
Brand
Wera
EAN-13
4013288218933
Order Code
08-3170
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £206.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Click torque wrench in the unmistakable Wera design. For clockwise and anti-clockwise torque-control. Very robust design with high accuracy as per DIN EN ISO 6789-1: 2017-07. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. With captive 3/4" square head insert to change direction. 1/2" square head drive with socket locking.
Application:For clockwise and anti-clockwise torque-control
Precision:Precise to ±3 % of the set value, as per DIN EN ISO 6789-1:2017-07
Design:With 1/2" square head drive with socket locking, square head insert to change the tightening direction, fine-teethed ratchet mechanics, 45 teeth; easy setting and saving of the desired torque, with audible and tactile locking when the scale values are reached (fine scale only in Newton meters), audible and tactile release mechanism when the torque value is reached
Handle:Ergonomic 2-component handle
Type Torque wrench
Length 510mm
Torque Range 200Nm
Downforce 1/2" (12.5 mm)
Height 55mm
Torque (min.) 40Nm
Trigger Accuracy 3%
Weight 1511g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot