Wera 05074772001 7431 Kraftform Adjustable Torque Screwdriver (0.3-1.0 Nm)

MPN
05074772001
Brand
Wera
EAN-13
4013288179128
Order Code
86-5934
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £89.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

This Wera high precision torque screwdriver has a variable torque setting and offers simple adjustment of the required torque value without the need of any special tools. It has an easy-to-read scale and features Rapidaptor quick-release technology for rapid bit changes.

It is suitable for bits with ¼in. hexagon head as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).


  • Distinct signal when pre-set value is reached
  • Adjustable torque setting between 0.3 and 1.0Nm
  • Accuracy ± 6%
  • Numeric torque value indicator
  • Rapidaptor quick-change chuck
  • Suitable for bits with ¼in. hex head drive
  • Unlimited torque setting to loosen seized screws
  • Multi-component Kraftform handle with hard and soft zones
  • Length 142mm
  • Wera type 7431, 05074772001
Tip Size Various
Tip Type Slotted
VDE/1000V Approved No
Type 7431 30.0 - 100.0 Ncm
Connection size 6.3mm
Correcting variable consistent false
Electronic false
ESD Safe No
Height 36.5mm
Height Safe No
Insulated false
Isolation protection 1000 V false
Length 155mm
Non Sparking No
Screwdriver model true
Step size adjustment 0.05Nm
Suitable for extension false
Tightening moment 0.3 - 1Nm
Total Length 142mm
VDE Tested false
Weight 177g
Width 36.5mm
With extension false
With scale true
With signal tone true

Reviews

Be the first to submit a review

Trustpilot