Wera Kraftform Adjustable Torque Screwdrivers

Wera Brand: Wera

These Wera high precision torque screwdrivers have variable torque settings and offer simple adjustment of the required torque value without the need of any special tools. They have easy-to-read scales and feature Rapidaptor quick-release technology for rapid bit changes.

They are suitable for bits with ¼in. hexagon head as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).

  • Distinct signal when pre-set value is reached
  • Accuracy ± 6%
  • Numeric torque value indicator
  • Rapidaptor quick-change chuck
  • Suitable for bits with ¼in. hex head drive
  • Unlimited torque setting to loosen seized screws
  • Multi-component Kraftform handle with hard and soft zones
  • Length 142mm
Description Image Product Buy Pricing (Ex VAT) Drive Type Tightening moment Weight Tip Size Tip Type VDE/1000V Approved Connection size Correcting variable consistent Electronic ESD Safe Height Height Safe Insulated Isolation protection 1000 V Length Non Sparking Screwdriver model Step size adjustment Suitable for extension
Wera 05074772001 7431 Kraftform Adjustable Torque Screwdriver (0.3-1.0 Nm)
Wera 05074772001 7431 Kraftform Adjustable Torque Screwdriver (0.3-1.0 Nm)
Standard range
Order code: 86-5934
MPN: 05074772001

Despatched within 4 working days - 13 in stock
1+ £89.14
Price per unit Ex VAT
7431 30.0 - 100.0 Ncm 0.3 - 1Nm 177g Various Slotted No 6.3mm false false No 36.5mm No false false 155mm No true 0.05Nm false
Wera 05074774001 7432 Kraftform Adjustable Torque Screwdriver (0.9-1.5 Nm)
Wera 05074774001 7432 Kraftform Adjustable Torque Screwdriver (0.9-1.5 Nm)
Extended range
Order code: 86-5935
MPN: 05074774001

Back order - 15 availableBack-order availability date - 10/10/2026
1+ £89.14
Price per unit Ex VAT
"1/4""" 7432 90.0 - 150.0 Ncm 0.9 - 1.5Nm 175g Various Slotted No 6.3mm false false No 36.5mm No false false 155mm No true 0.05Nm false

Trustpilot