Wera 05074739001 7440/41/42 27-Piece Kraftform Adjustable Torque Screwdriver Set

MPN
05074739001
Brand
Wera
EAN-13
4013288113924
Order Code
54-7143
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £277.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

This set from Wera includes 2 Kraftform adjustable torque screwdrivers with Rapidaptor quick-release chuck, 0.3 to 1.2Nm and 1.2 to 3Nm, 1 Kraftform adjustable torque pistol grip screwdriver, 3 to 6Nm, plus a selection of 24 Torx, Torx Plus and Hex-Plus bits, supplied in a sturdy folding case.


  • Reading accuracy: ±6%
  • Bit length 25mm
  • Set weight 1016g

Set includes 1 each of the following bits: Hex-Plus 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm; Torx TX6, TX7, TX8, TX9, TX10, TX15, TX20, TX25, TX30; Torx Plus 6IP, 7IP, 8IP, 9IP, 10IP, 15IP, 20IP, 25IP, 30IP.

Drive "1/4"" (6.3 mm)"
Tip Size Various
Tip Type Various
VDE/1000V Approved No
Type 7440/41/42
E-mechanic set false
ESD Safe No
Heating- + sanitary mechanic set false
Height 62mm
Height Safe No
Length 255mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 24
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Overall Length Various
Packaging Case
Total number of tools 27
Weight 1145g
Width 210mm

Reviews

Be the first to submit a review

Trustpilot