Wera 05074716001 7461 Kraftform Preset Adjustable Torque Screwdriver (1.2-3.0Nm)

MPN
05074716001
Brand
Wera
EAN-13
4013288102928
Order Code
86-5931
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £51.60 £50.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

This Wera high precision torque screwdriver has a variable torque setting and offers simple adjustment of the required torque value without the need of any special tools. It has an easy-to-read scale and features Rapidaptor quick-release technology for rapid bit changes.

It is suitable for bits with ¼in. hexagon head as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).


  • Distinct signal when pre-set value is reached
  • Adjustable torque setting between 1.2 and 3.0Nm
  • Accuracy ± 6%
  • Numeric torque value indicator
  • Rapidaptor quick-change chuck
  • Suitable for bits with ¼in. hex head drive
  • Unlimited torque setting to loosen seized screws
  • Multi-component Kraftform handle with hard and soft zones
  • Length 155mm
  • Wera type 7461, 05074716001
Drive "1/4"""
Tip Size Various
Tip Type Various
VDE/1000V Approved No
Type 7461 1.2 Nm
Connection size 6.3mm
Correcting variable consistent false
Electronic false
ESD Safe No
Height 36.5mm
Height Safe No
Insulated false
Isolation protection 1000 V false
Length 155mm
Non Sparking No
Screwdriver model false
Step size adjustment 1.2Nm
Suitable for extension false
Tightening moment 0.1 - 3Nm
Total Length 155mm
VDE Tested false
Weight 180g
Width 36.5mm
With extension false
With scale false
With signal tone true

Reviews

Be the first to submit a review

Trustpilot