Wera Kraftform Preset Adjustable Torque Screwdrivers

Wera Brand: Wera

These Wera high precision torque screwdrivers have a variable torque setting and offer simple adjustment of the required torque value without the need of any special tools. They have easy-to-read scales and feature Rapidaptor quick-release technology for rapid bit changes.

They are suitable for bits with ¼in. hexagon head as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).

  • Distinct signal when pre-set value is reached
  • Adjustable torque settings
  • Accuracy ± 6%
  • Numeric torque value indicator
  • Rapidaptor quick-change chuck
  • Suitable for bits with ¼in. hex head drive
  • Unlimited torque setting to loosen seized screws
  • Multi-component Kraftform handle with hard and soft zones
  • Length 155mm
Description Image Product Buy Pricing (Ex VAT) Drive Type Connection size Insulated Screwdriver model Tightening moment Tip Size Tip Type VDE/1000V Approved Correcting variable consistent Electronic ESD Safe Height Height Safe Isolation protection 1000 V Length Non Sparking Step size adjustment Suitable for extension Total Length
Wera 05074715001 7460 Kraftform Preset Adjustable Torque Screwdriver (0.3-1.2Nm)
Wera 05074715001 7460 Kraftform Preset Adjustable Torque Screwdriver (0.3-1.2Nm)
Standard range
Order code: 86-5930
MPN: 05074715001

Despatched within 4 working days - 12 in stock
1+ £50.30
Price per unit Ex VAT
"1/4"" (6.3 mm)" 7460 0.3 Nm 1/4inch true true 0.3 - 1.2Nm Various Various No false false No 36.5mm No false 155mm No 1.2Nm false 155mm
Wera 05074716001 7461 Kraftform Preset Adjustable Torque Screwdriver (1.2-3.0Nm)
Wera 05074716001 7461 Kraftform Preset Adjustable Torque Screwdriver (1.2-3.0Nm)
Standard range
Order code: 86-5931
MPN: 05074716001

Despatched within 4 working days - 24 in stock
1+ £50.30
Price per unit Ex VAT
"1/4""" 7461 1.2 Nm 6.3mm false false 0.1 - 3Nm Various Various No false false No 36.5mm No false 155mm No 1.2Nm false 155mm

Trustpilot