Wera 05073990001 897/4 IMP Impaktor Ringmagnet Bit Holder 75mm

MPN
05073990001
Brand
Wera
EAN-13
4013288157836
Order Code
54-6847
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.05 £20.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Impaktor bit holder from Wera is suitable for use with power driven screwdrivers to cushion extreme impulse peaks. It is equipped with a ring magnet which will easily hold longer and heavier screws even for overhead work.


  • Length 75mm
  • Weight 50g
Type Impact Bit Holder
Drive Type 1/4" Hex
Fast exchange head false
Height 23mm
Length 165mm
Magnetic true
Number of Pieces 1
Overall Length 75mm
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 63.5g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot