Wera 05073971001 868/4 Impaktor Diamond Bit for Square Socket Screws No.2 x 50mm

MPN
05073971001
Brand
Wera
EAN-13
4013288158550
Order Code
54-6871
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

This 1/4in hexagon drive Impaktor diamond square socket screw bit from Wera is suitable for use with impact screwdrivers. These high strength bits are easily recognisable due to their black colour.


  • Length 50mm
  • Weight 14.5g
Type Impact Driver Bit
Ball locking false
Colour Black
Connection size 1/4inch
Drive Type 1/4" Hex
Head Size 2mm
Head Type Square
Height 10mm
Length 165mm
Number of Pieces 1
Overall Length 50mm
Size 2
Total Length 50mm
Weight 15g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot