Wera 868/4 Impaktor Diamond Bit for Square Socket Screws 50mm

Wera Brand: Wera

This 1/4in hexagon drive Impaktor diamond square socket screw bit from Wera is suitable for use with impact screwdrivers. These high strength bits are easily recognisable due to their black colour.

  • Length 50mm
Description Image Product Buy Pricing (Ex VAT) Head Size Size Weight Type Ball locking Colour Connection size Drive Type Head Type Height Length Number of Pieces Overall Length Total Length Width
Wera 05073971001 868/4 Impaktor Diamond Bit for Square Socket Screws No.2 x 50mm
Wera 05073971001 868/4 Impaktor Diamond Bit for Square Socket Screws No.2 x 50mm
Standard range
Order code: 54-6871
MPN: 05073971001

Available to back orderBack-order availability date - 11/11/2026
1+ £6.16
Price per unit Ex VAT
2mm 2 15g Impact Driver Bit false Black 1/4inch 1/4" Hex Square 10mm 165mm 1 50mm 50mm 60mm
Wera 05073972001 868/4 Impaktor Diamond Bit for Square Socket Screws No.3 x 50mm
Wera 05073972001 868/4 Impaktor Diamond Bit for Square Socket Screws No.3 x 50mm
Standard range
Order code: 54-6872
MPN: 05073972001

Available to back orderBack-order availability date - 11/11/2026
5+ £6.16
Price per unit Ex VAT
3mm 3 17g Impact Driver Bit false Black 1/4inch 1/4" Hex Square 10mm 165mm 1 50mm 50mm 60mm

Trustpilot