Wera 05073962001 855/4 Impaktor Diamond Bit for Pozidriv Screws PZ3 x 50mm

MPN
05073962001
Brand
Wera
EAN-13
4013288158512
Order Code
54-6867
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.06 £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 30/10/2026

This 1/4in hexagon drive Impaktor diamond square Pozidriv PZ3 bit from Wera is suitable for use with impact screwdrivers. These high strength bits are easily recognisable due to their black colour.


  • Length 50mm
  • Weight 14.5g
Type Insert Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ3
Head Type Pozidriv
Height 10mm
Length 165mm
Number of Pieces 1
Overall Length 50mm
Screwing system Pozidriv PZ
Size bit 3
Total Length 50mm
Weight 17g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot