Wera 855/4 Impaktor Diamond Bit for Pozidriv Screws 50mm

Wera Brand: Wera

These 1/4in hexagon drive Impaktor diamond square Pozidriv bits from Wera are suitable for use with impact screwdrivers. These high strength bits are easily recognisable due to their black colour.

  • Length 50mm
Description Image Product Buy Pricing (Ex VAT) Head Size Size bit Type Ball locking Colour Connection size Drive Type Head Type Height Length Number of Pieces Overall Length Screwing system Total Length Weight Width
Wera 05073961001 855/4 Impaktor Diamond Bit for Pozidriv Screws PZ2 x 50mm
Wera 05073961001 855/4 Impaktor Diamond Bit for Pozidriv Screws PZ2 x 50mm
Standard range
Order code: 54-6866
MPN: 05073961001

Despatched within 4 working days - 1 in stock
1+ £4.95
Price per unit Ex VAT
PZ2 2 Insert Bit false Black 6.3mm 1/4" Hex Pozidriv 10mm 165mm 1 50mm Pozidriv PZ 50mm 17g 60mm
Wera 05073962001 855/4 Impaktor Diamond Bit for Pozidriv Screws PZ3 x 50mm
Wera 05073962001 855/4 Impaktor Diamond Bit for Pozidriv Screws PZ3 x 50mm
Extended range
Order code: 54-6867
MPN: 05073962001

Back order - 15 availableBack-order availability date - 30/10/2026
1+ £5.04
Price per unit Ex VAT
PZ3 3 Insert Bit false Black 6.3mm 1/4" Hex Pozidriv 10mm 165mm 1 50mm Pozidriv PZ 50mm 17g 60mm

Trustpilot