Wera 05073925001 867/1 Impaktor Diamond Bit for Torx Screws TX25 x 25mm

MPN
05073925001
Brand
Wera
EAN-13
4013288158406
Order Code
54-6856
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £3.70 £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This 1/4in hexagon drive Impaktor diamond Torx TX25 screw bit from Wera is suitable for use with impact screwdrivers. These high strength bits are easily recognisable due to their black colour.


  • Length 25mm
  • Weight 7.5g
Type Insert Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX25
Head Type Torx
Height 10mm
Length 100mm
Number of Pieces 1
Overall Length 25mm
Size (TX) 25
Total Length 25mm
Weight 8g
Width 60mm
With hole false

Reviews

Be the first to submit a review

Trustpilot