Wera 05073922001 855/1 Premium Plus Impaktor Diamond Bit for Pozidriv Screws PZ3

MPN
05073922001
Brand
Wera
EAN-13
4013288158390
Order Code
54-6855
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

This 1/4in hexagon drive Impaktor diamond PZ3 screw bit from Wera is suitable for use with impact screwdrivers and power tools. These high strength bits are easily recognisable due to their black colour.


  • Length 25mm
  • Weight 5.8g
Type Insert Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ3
Head Type Pozidriv
Height 10mm
Length 100mm
Number of Pieces 1
Overall Length 25mm
Screwing system Pozidriv PZ
Size bit 3
Total Length 25mm
Weight 11g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot