Wera 05073917001 851/1 Impaktor Diamond Impact Bits for Phillips Screws, PH3

MPN
05073917001
Brand
Wera
EAN-13
4013288158376
Order Code
54-6853
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

These 1/4in hexagon drive Impaktor diamond bits from Wera are suitable for use with impact screwdrivers and power tools. These high strength Phillips PH3 screw bits are easily recognisable due to their black colour.


  • Length 25mm
  • Weight 6.2g
Type Impact Driver Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH3
Head Type Phillips
Height 10mm
Length 100mm
Number of Pieces 1
Overall Length 25mm
Screwing system Phillips
Size bit 3
Total Length 25mm
Weight 10g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot