Wera 851/1 Impaktor Diamond Impact Bits for Phillips Screws

Wera Brand: Wera

These 1/4in hexagon drive Impaktor diamond bits from Wera are suitable for use with impact screwdrivers and power tools. These high strength Phillips screw bits are easily recognisable due to their black colour.

  • Length 25mm
  • Weight 5.7g
Description Image Product Buy Pricing (Ex VAT) Head Size Size bit Weight Type Ball locking Colour Connection size Drive Type Head Type Height Length Number of Pieces Overall Length Screwing system Total Length Width
Wera 05073916001 851/1 Impaktor Diamond Impact Bits for Phillips Screws, PH2
Wera 05073916001 851/1 Impaktor Diamond Impact Bits for Phillips Screws, PH2
Standard range
Order code: 54-6852
MPN: 05073916001

Despatched within 4 working days - 8 in stock
2+ £3.23
Price per unit Ex VAT
PH2 2 7g Impact Driver Bit false Black 6.3mm 1/4" Hex Phillips 10mm 100mm 1 25mm Phillips 25mm 60mm
Wera 05073917001 851/1 Impaktor Diamond Impact Bits for Phillips Screws, PH3
Wera 05073917001 851/1 Impaktor Diamond Impact Bits for Phillips Screws, PH3
Standard range
Order code: 54-6853
MPN: 05073917001

Available to back orderBack-order availability date - 21/10/2026
1+ £2.16
Price per unit Ex VAT
PH3 3 10g Impact Driver Bit false Black 6.3mm 1/4" Hex Phillips 10mm 100mm 1 25mm Phillips 25mm 60mm

Trustpilot