Wera 05073637001 Premium Mini-Check Torx Bits, 6-Piece Set

MPN
05073637001
Brand
Wera
EAN-13
4013288155252
Order Code
54-6844
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/11/2026

This set from Wera includes 6 Torsion bits suitable for driving Torx fasteners into prethreaded holes in sheet metal or metal.


  • Length 50mm
  • Weight 94g

Set includes 1 each of the following Torx bits: TX10, TX15, TX20, TX25, TX30 and TX40.
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size TX10, TX15, TX20, TX25, TX30, TX40
Head Type Torx
Height 15mm
Length 175mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 0
Number of bits Torx 6
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 6
Overall Length 50mm
Packaging Other
Weight 90g
Width 95mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot