Wera 05073634001 Bit-Check 6-Piece Stainless Star/Allen/Pozidriv Set

Image Representative of Range

Wera 05073634001 Bit-Check 6-Piece Stainless Star/Allen/Pozidriv Set

MPN
05073634001
Brand
Wera
EAN-13
4013288164636
Order Code
13-5588
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/11/2026

The Wera Bit-Check 6 Stainless 1 05073634001 is a versatile screwdriver bit set ideal for various tasks. This 6-piece kit includes assorted bits, such as Star socket, Allen, and Pozidriv, perfect for precise fastening applications. Manufactured by Wera, the set is known for its durable stainless construction.
Type Bit set
Drive 1/4" (6.3 mm)
Height 15mm
Length 50mm
Material Stainless steel
Number of bits groove 0
Number of bits hexagon socket 1
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 2
Number of bits Torx 3
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Packaging Plastic box
Shape D 6.3
Weight 93g
Width 95mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot