Wera 05073614001 3855/1 Stainless Premium Plus Pozidriv PZ2 Screwdriver Bit

MPN
05073614001
Brand
Wera
EAN-13
4013288112118
Order Code
54-6657
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This 1/4in hexagon drive Torsion bit from Wera is made from vacuum ice-hardened stainless steel to minimise the chance of rust and is suitable for use with Pozidriv screws.


  • Size PZ2
  • Length 25mm
  • Weight 10g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Height 10mm
Length 100mm
Number of Pieces 1
Overall Length 25mm
Screwing system Pozidriv PZ
Size bit 2
Total Length 25mm
Weight 10g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot