Wera 05073598001 967PKL/9 SB BlackLaser L-Keys for Torx Socket Screws, 9-Pce Set

MPN
05073598001
Brand
Wera
EAN-13
4013288106438
Order Code
54-6641
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

This set from Wera includes 9 BlackLaser L-keys for Torx socket screws, supplied in a practical rubber clip. These keys have a ball-shaped head which provides greater flexibility for "off angle" applications.


  • Length 200mm
  • Weight 214g

Set includes 1 each of the following sizes: TX8, TX9, TX10, TX15, TX20, TX25, TX27, TX30, TX40.
Type Ball end Torx
Number of Pieces 9
Torx Key Size Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 28mm
Length 145mm
Material Steel
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Other
Total number of tools 9
Weight 231.5g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot