Wera 05073525001 855/4 Z Premium Pozidriv PZ3 Screwdriver Bit, 89mm

MPN
05073525001
Brand
Wera
EAN-13
4013288105912
Order Code
54-6626
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

This 1/4in hexagon drive Pozidriv bit from Wera is 89mm long so can be used to get to screws and bolts in hard-to-reach locations.


  • Size PZ3
  • Length 89mm
  • Weight 31.3g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ3
Head Type Pozidriv
Height 11mm
Length 165mm
Number of Pieces 1
Overall Length 89mm
Screwing system Pozidriv PZ
Size bit 3
Total Length 89mm
Weight 31g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot