Wera 855/4 Z Premium Pozidriv Screwdriver Bits, 89mm

Wera Brand: Wera

These 1/4in hexagon drive Pozidriv bits from Wera are 89mm long so can be used to get to screws and bolts in hard-to-reach locations.

  • Length 89mm
Description Image Product Buy Pricing (Ex VAT) Head Size Size bit Weight Type Ball locking Colour Connection size Drive Type Head Type Height Length Number of Pieces Overall Length Screwing system Total Length Width
Wera 05073523001 855/4 Z Premium Pozidriv PZ1 Screwdriver Bit, 89mm
Wera 05073523001 855/4 Z Premium Pozidriv PZ1 Screwdriver Bit, 89mm
Standard range
Order code: 54-6625
MPN: 05073523001

Despatched within 4 working days - 1 in stock
1+ £5.74
10+ £5.37
Price per unit Ex VAT
PZ1 1 22g Insert Bit false Grey 6.3mm 1/4" Hex Pozidriv 11mm 165mm 1 89mm Pozidriv PZ 89mm 60mm
Wera 05073524001 855/4 Z Premium Pozidriv PZ2 Screwdriver Bit, 89mm
Wera 05073524001 855/4 Z Premium Pozidriv PZ2 Screwdriver Bit, 89mm
Standard range
Order code: 54-6643
MPN: 05073524001

Despatched within 4 working days - 10 in stock
1+ £5.79
Price per unit Ex VAT
PZ2 2 28g Insert Bit false Grey 6.3mm 1/4" Hex Pozidriv 11mm 165mm 1 89mm Pozidriv PZ 89mm 60mm
Wera 05073525001 855/4 Z Premium Pozidriv PZ3 Screwdriver Bit, 89mm
Wera 05073525001 855/4 Z Premium Pozidriv PZ3 Screwdriver Bit, 89mm
Standard range
Order code: 54-6626
MPN: 05073525001

Available to back orderBack-order availability date - 24/10/2026
1+ £5.06
Price per unit Ex VAT
PZ3 3 31g Insert Bit false Grey 6.3mm 1/4" Hex Pozidriv 11mm 165mm 1 89mm Pozidriv PZ 89mm 60mm

Trustpilot