Wera 05073522001 851/4 Z Premium Phillips PH3 Screwdriver Bit, 89mm

MPN
05073522001
Brand
Wera
EAN-13
4013288105899
Order Code
54-6624
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

This 1/4in hexagon drive Phillips bit from Wera is 89mm long so can be used to get to screws and bolts in hard-to-reach locations.


  • Size PH3
  • Length 89mm
  • Weight 31.3g
Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH3
Head Type Phillips
Height 11mm
Length 165mm
Number of Pieces 1
Overall Length 89mm
Screwing system Phillips
Size bit 3
Total Length 89mm
Weight 31g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot