Wera 851/4 Z Premium Phillips Screwdriver Bits, 89mm

Wera Brand: Wera

This 1/4in hexagon drive Phillips bit from Wera is 89mm long so can be used to get to screws and bolts in hard-to-reach locations.

  • Length 89mm
Description Image Product Buy Pricing (Ex VAT) Head Size Size bit Weight Type Ball locking Connection size Drive Type Head Type Height Length Number of Pieces Overall Length Screwing system Total Length Width
Wera 05073520001 851/4 Z Premium Phillips PH1 Screwdriver Bit, 89mm
Wera 05073520001 851/4 Z Premium Phillips PH1 Screwdriver Bit, 89mm
Standard range
Order code: 54-6622
MPN: 05073520001

Despatched within 4 working days - 7 in stock
1+ £5.41
Price per unit Ex VAT
PH1 1 22g Driver Bit false 6.3mm 1/4" Hex Phillips 11mm 165mm 1 89mm Phillips 89mm 60mm
Wera 05073522001 851/4 Z Premium Phillips PH3 Screwdriver Bit, 89mm
Wera 05073522001 851/4 Z Premium Phillips PH3 Screwdriver Bit, 89mm
Standard range
Order code: 54-6624
MPN: 05073522001

Available to back orderBack-order availability date - 21/10/2026
1+ £4.00
Price per unit Ex VAT
PH3 3 31g Driver Bit false 6.3mm 1/4" Hex Phillips 11mm 165mm 1 89mm Phillips 89mm 60mm

Trustpilot