Wera 05073506001 1/4in Hexagon Drive Premium Nutsetters SW11 x 50mm

MPN
05073506001
Brand
Wera
EAN-13
4013288105745
Order Code
54-7971
Country of Origin
Czech Republic
View Full Product Range (11)

Discontinued


This 11 x 50mm premium nutsetter from Wera has a 1/4in hexagon drive and is suitable for use with hexagon headed screws, nuts and bolts.


  • Length 50mm
  • Spanner width: 11mm
  • Weight 33.3g
Type 869/4 M 11.0 x 50 mm SB
Tip Size 11mm
Length 50mm
Connection size 1/4inch
Double hex insert false
For impact screwdriver false
Height 23mm
Isolation protection 1000 V false
VDE Tested false
Weight 38g
Width 60mm
Wrench width 11mm

Trustpilot