Wera 05073420001 897/4RSB Premium Plus Rapidaptor BiTorsion Bit Holder

MPN
05073420001
Brand
Wera
EAN-13
4013288099464
Order Code
54-6596
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.02 £19.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rapidaptor bit holder from Wera combines Rapid-in, Rapid-out, Rapid-spin, Chuck-all and Single-hand functions.


  • Length 75mm
  • Weight 20g
Type Bit Holder
Drive Type 1/4" Hex
Fast exchange head true
Height 23mm
Length 165mm
Magnetic false
Number of Pieces 1
Overall Length 75mm
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 59g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot