Wera 05073406001 Classic Mini-Check Mixed Bits, 7-Piece Set

MPN
05073406001
Brand
Wera
EAN-13
4013288036186
Order Code
54-6578
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.58 £12.57
10+ £13.11 £12.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 26/10/2026

This set from Wera includes a selection of 6 tough slotted and crosshead bits suitable for driving fasteners into prethreaded holes in sheet metal or metal and a stainless steel bit holder with a strong permanent magnet.


  • Length 25mm
  • Weight 86g

Set includes 1 each of the following bits: Slotted 1 x 5.5mm, 1.2 x 6.5mm; Phillips PH1 and PH2; Pozidriv PZ1 and PZ2.
Type Bit-Check 7 Universal 1 SB
Blade Type PH, PZ, slot
Drive Type 1/4" Hex
Height 15mm
Length 175mm
Number of bits groove 2
Number of bits hexagon socket 0
Number of bits PH (crosshead) 2
Number of bits PZ (crosshead) 2
Number of bits Torx 0
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 7
Packaging Plastic box
Weight 83g
Width 95mm
With bit ratchet false
With handgrip false
With magnetic holder true

Reviews

Be the first to submit a review

Trustpilot