Wera 05073401001 893/4/1K Stainless Universal Bit Holder with Strong Magnet

MPN
05073401001
Brand
Wera
EAN-13
4013288029133
Order Code
54-6541
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.77 £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This Classic universal bit holder from Wera has a stainless steel sleeve and a strong permanent magnet.


  • Length 50mm
  • Weight 28.7g
Type Stainless Steel Bit Holder
Drive Type 1/4" Hex
Fast exchange head false
Height 11mm
Length 165mm
Magnetic false
Number of Pieces 1
Overall Length 50mm
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 27g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot