Wera 05073371001 855/1 TH Premium Pozidriv PZ2 Screwdriver Bits, Pack of 2

MPN
05073371001
Brand
Wera
EAN-13
4013288029645
Order Code
54-6565
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.01
10+ £2.81
50+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

These 1/4in hexagon drive Torsion bits from Wera have an extra hard design which makes them ideal for driving fasteners into wood. These bits are suitable for use with Pozidriv screws. Supplied in packs of 2.


  • Size PZ2
  • Length 25mm
  • Weight 13.6g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Height 10mm
Length 100mm
Number of Pieces 2
Overall Length 25mm
Screwing system Pozidriv PZ
Size bit 2
Total Length 25mm
Weight 14g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot