Wera 05073336001 855/1 BDC Premium Plus Pozidriv PZ1 Screwdriver Bit

MPN
05073336001
Brand
Wera
EAN-13
4013288029362
Order Code
54-6556
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.43 £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This 1/4in hexagon drive BiTorsion bit from Wera has diamond particles on the tip which bite into the recess of the screw and ensure secure positioning. This bit is suitable for use with Pozidriv screws.


  • Size PZ1
  • Length 25mm
  • Weight 8.74g
Type Insert Bit
Ball locking false
Colour Gold
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Height 10mm
Length 100mm
Number of Pieces 1
Overall Length 25mm
Screwing system Pozidriv PZ
Size bit 1
Total Length 25mm
Weight 8g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot