Wera 855/1 BDC Premium Plus Pozidriv Screwdriver Bits

Wera Brand: Wera

These 1/4in hexagon drive BiTorsion bits from Wera have diamond particles on the tip which bite into the recess of the screw and ensure secure positioning. This bits are suitable for use with Pozidriv screws.

  • Length 25mm
Description Image Product Buy Pricing (Ex VAT) Ball locking Head Size Number of Pieces Material Size bit Weight Type Colour Connection size Drive Type Head Type Height Length Overall Length Screwing system Total Length Width
Wera 05073336001 855/1 BDC Premium Plus Pozidriv PZ1 Screwdriver Bit
Wera 05073336001 855/1 BDC Premium Plus Pozidriv PZ1 Screwdriver Bit
Standard range
Order code: 54-6556
MPN: 05073336001

Despatched within 4 working days - 4 in stock
1+ £4.43
Price per unit Ex VAT
false PZ1 1 1 8g Insert Bit Gold 6.3mm 1/4" Hex Pozidriv 10mm 100mm 25mm Pozidriv PZ 25mm 60mm
Wera 05073337001 855/1 BDC Premium Plus Pozidriv PZ2 Screwdriver Bit
Wera 05073337001 855/1 BDC Premium Plus Pozidriv PZ2 Screwdriver Bit
Standard range
Order code: 54-6557
MPN: 05073337001

Despatched within 4 working days - 7 in stock
5+ £4.52
Price per unit Ex VAT
false PZ2 1 2 9g Insert Bit Gold 6.3mm 1/4" Hex Pozidriv 10mm 100mm 25mm Pozidriv PZ 25mm 60mm
Wera 05073338001 855/1 BDC Premium Plus Pozidriv PZ3 Screwdriver Bit
Wera 05073338001 855/1 BDC Premium Plus Pozidriv PZ3 Screwdriver Bit
Standard range
Order code: 54-6558
MPN: 05073338001

Despatched within 4 working days - 6 in stock
1+ £4.58
Price per unit Ex VAT
false PZ3 1 3 9g Insert Bit Gold 6.3mm 1/4" Hex Pozidriv 10mm 100mm 25mm Pozidriv PZ 25mm 60mm
Wera 05073339001 855/1 BDC Premium Plus Pozidriv PZ2 Screwdriver Bits, Set of 2
Wera 05073339001 855/1 BDC Premium Plus Pozidriv PZ2 Screwdriver Bits, Set of 2
Standard range
Order code: 54-6559
MPN: 05073339001

Despatched within 4 working days - 4 in stock
1+ £7.52
Price per unit Ex VAT
true PZ2 2 Stainless Steel 2 14g Insert Bit Gold 6.3mm 1/4" Hex Pozidriv 10mm 100mm 25mm Pozidriv PZ 25mm 60mm

Trustpilot