Wera 05073311001 855/1 Classic Tough Pozidriv Screwdriver Bits, Set of 3

MPN
05073311001
Brand
Wera
EAN-13
4013288029126
Order Code
54-6540
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.51
10+ £2.35
50+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

These 1/4in hexagon drive bits from Wera are designed for tough applications and are suitable for use with Pozidriv screws. Supplied in pack of 3 different sizes.


  • Sizes PZ1, PZ2 and PZ3
  • Length 25mm
  • Weight 20g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ1, PZ2, PZ3
Head Type Pozidriv
Height 10mm
Length 100mm
Number of Pieces 3
Overall Length 25mm
Screwing system Pozidriv PZ
Size PZ1, PZ2 and PZ3
Size bit 1
Sizes PZ1, PZ2 and PZ3
Total Length 25mm
Weight 21g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot