Wera 05073210001 896/4/1 SB Adjustable Depth Control Bit Holder 1/4in x 50mm

MPN
05073210001
Brand
Wera
EAN-13
4013288178725
Order Code
97-5774
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

Wera 896/4/1 SB Adjustable Depth Control Bit Holder features an adjustable depth stop so the installation depth can be adjusted to the desired degree, allowing flush mounting of screws. A strong permanent magnet creates a secure fit of the bit in the holder.

Suitable for the take-up of bits with a 1/4in hexagon head drive.


Type Bit Holder
Fast exchange head false
Height 23mm
Length 165mm
Magnetic true
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 33g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot