Wera 05072443001 855/1Z Classic Extra Tough Screwdriver Bits PZ1/25, Pack of 100

MPN
05072443001
Brand
Wera
EAN-13
4013288138484
Order Code
54-7203
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 1 day

These 1/4in hexagon drive bits from Wera are designed for tough applications and are suitable for use with Pozidriv size PZ1 screws. Supplied in pack of 100.


  • Length 25mm
  • Number 100
  • Size PZ 1
  • Weight 476g
Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Height 50mm
Length 125mm
Number 100
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 100
Number of bits Torx 0
Number of bits total 100
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 100
Overall Length 25mm
Packaging Plastic box
Weight 500.2g
Width 50mm
With bit ratchet false
With handgrip false
With magnetic holder false

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot