Wera 855/1Z Classic Extra Tough Pozidriv Screwdriver Bits, Packs of 100

Wera Brand: Wera

These 1/4in hexagon drive bits from Wera are designed for tough applications and are suitable for use with Pozidriv screws. Supplied in pack of 100.

  • Length 25mm
  • Number 100
Description Image Product Buy Pricing (Ex VAT) Head Size Number Weight Type Colour Drive Type Head Type Height Length Number of bits groove Number of bits hexagon socket Number of bits PH (crosshead) Number of bits PZ (crosshead) Number of bits Torx Number of bits total Number of bits TriWing Number of bits two hole Number of Pieces Overall Length Packaging
Wera 05072443001 855/1Z Classic Extra Tough Screwdriver Bits PZ1/25, Pack of 100
Wera 05072443001 855/1Z Classic Extra Tough Screwdriver Bits PZ1/25, Pack of 100
Standard range
Order code: 54-7203
MPN: 05072443001

Despatched same day - 2 in stockAdditional quantity lead time 1 day
1+ £49.17
Price per unit Ex VAT
PZ1 100 500.2g Insert Bit Black 1/4" Hex Pozidriv 50mm 125mm 0 0 0 100 0 100 0 0 100 25mm Plastic box
Wera 05072444001 855/1Z Classic Extra Tough Screwdriver Bits PZ2/25, Pack of 100
Wera 05072444001 855/1Z Classic Extra Tough Screwdriver Bits PZ2/25, Pack of 100
Standard range
Order code: 54-7204
MPN: 05072444001

Despatched same day - 7 in stockAdditional quantity lead time 4 days
1+ £31.81
Price per unit Ex VAT
PZ2 529.48g Insert Bit Black 1/4" Hex Pozidriv 50mm 125mm 0 0 0 100 0 100 0 0 100 25mm Plastic box

Trustpilot