Wera 05072412001 Classic Torx Bits With 1/4in Hexagon Drive TX 40, Pack of 10

MPN
05072412001
Brand
Wera
EAN-13
4013288115850
Order Code
54-6678
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.03
10+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 11/10/2026

These classic bits from Wera are designed for use with a 1/4in hexagon drive to tighten and loosen Torx TX 40 screws. Supplied in packs of 10.


  • Length 25mm
  • Weight 72g
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size TX40
Head Type Torx
Height 17mm
Length 85mm
Number of Pieces 10
Overall Length 25mm
Weight 71.88g
Width 50mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot