Wera 05072403001 855/1 Classic Tough Pozidriv PZ1 Screwdriver Bits, Pack of 10

MPN
05072403001
Brand
Wera
EAN-13
4013288115768
Order Code
54-6669
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 33 in stockAdditional quantity lead time 4 days

These 1/4in hexagon drive bits from Wera are designed for tough applications and are suitable for use with Pozidriv screws. Supplied in pack of 10.


  • Size PZ1
  • Length 25mm
  • Weight 57g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Height 17mm
Length 85mm
Number of Pieces 10
Overall Length 25mm
Screwing system Pozidriv PZ
Size bit 1
Total Length 25mm
Weight 57.16g
Width 50mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot