Wera 855/1 Classic Tough Pozidriv Screwdriver Bits, Pack of 10 Range

Wera Brand: Wera

These 1/4in hexagon drive bits from Wera are designed for tough applications and are suitable for use with Pozidriv screws. Supplied in pack of 10.

  • Length 25mm
Description Image Product Buy Pricing (Ex VAT) Head Size Size bit Weight Type Ball locking Colour Connection size Drive Type Head Type Height Length Number of Pieces Overall Length Screwing system Total Length Width
Wera 05072403001 855/1 Classic Tough Pozidriv PZ1 Screwdriver Bits, Pack of 10
Wera 05072403001 855/1 Classic Tough Pozidriv PZ1 Screwdriver Bits, Pack of 10
Standard range
Order code: 54-6669
MPN: 05072403001

Despatched same day - 33 in stockAdditional quantity lead time 4 days
1+ £6.39
Price per unit Ex VAT
PZ1 1 57.16g Insert Bit false Grey 6.3mm 1/4" Hex Pozidriv 17mm 85mm 10 25mm Pozidriv PZ 25mm 50mm
Wera 05072404001 855/1 Classic Tough Pozidriv PZ2 Screwdriver Bits, Pack of 10
Wera 05072404001 855/1 Classic Tough Pozidriv PZ2 Screwdriver Bits, Pack of 10
Standard range
Order code: 54-6670
MPN: 05072404001

Despatched same day - 4 in stockAdditional quantity lead time 4 days
1+ £3.93
Price per unit Ex VAT
PZ2 2 60.4g Insert Bit false Grey 6.3mm 1/4" Hex Pozidriv 17mm 85mm 10 25mm Pozidriv PZ 25mm 50mm
Wera 05072405001 855/1 Classic Tough Pozidriv PZ3 Screwdriver Bits, Pack of 10
Wera 05072405001 855/1 Classic Tough Pozidriv PZ3 Screwdriver Bits, Pack of 10
Extended range
Order code: 54-6671
MPN: 05072405001

Back order - 15 availableBack-order availability date - 10/11/2026
1+ £5.25
Price per unit Ex VAT
PZ3 3 64.12g Insert Bit false Grey 6.3mm 1/4" Hex Pozidriv 17mm 85mm 10 25mm Pozidriv PZ 25mm 50mm

Trustpilot