Wera 05071076001 3840/1 TS Torsion Stainless Insert Bit Hex 6.0 x 25mm

MPN
05071076001
Brand
Wera
EAN-13
4013288111258
Order Code
97-5903
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 28/10/2026

3840/1 Hex-Plus Stainless Steel Bits.

Wera Stainless Torsion Hex bits prevent rust on Stainless Steel fixings caused by contamination from conventional steel tools. Vacuum ice-hardened to the same strength as conventional steel tools, and so suitable for tough, industrial use. Wera Stainless bits feature a unique Torsion zone, extending bit life over standard bits.
Use with Wera stainless Rapidaptor bit holder.
Application: For hexagon socket screws
Drive: 1/4in Hexagon, DIN 3126-C 6,3, ISO 1173.
Tip: Hex-Plus, similar to ISO 2936, Stainless Steel


Type Driver Bit
Ball locking false
Connection size 6.3mm
Dimension 6.0mm
Drive Type 1/4" Hex
Head Size 6mm
Head Type Hex-Plus
Height 7mm
Length 25mm
Material Stainless Steel
Number of Pieces 1
Overall Length 25mm
Total Length 25mm
Weight 6.2g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot