Wera 05071033001 Torsion Stainless Steel Bit For Torx Screws TX15 x 25mm

MPN
05071033001
Brand
Wera
EAN-13
4013288111074
Order Code
50-5991
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 20 in stock

High quality screwdriver bit ideal for TORX® socket screws from Wera, manufactured with stainless steel for minimising rust, and special torsion-style design to reduce premature wear.


  • Drive: 1/4" hexagon, suitable for DIN 3126-D 6.3, ISO 1173 bit holders
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX15
Head Type Torx
Height 7mm
Length 25mm
Number of Pieces 1
Overall Length 25mm
Size (TX) 15
Total Length 25mm
Weight 3.73g
Width 7mm
With hole false

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot