Wera 05066143001 867/1 TORX® HF Bits - Holding Function TX 25 x 25mm

MPN
05066143001
Brand
Wera
EAN-13
4013288226358
Order Code
08-3162
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Premium bits for TORX® socket screws. The clamping force resulting from the seating stress between the tip and the screw profile keeps the screws securely on the tool. Take it easy tool finder with colour coding by size. 1/4" hexagonal, suitable for holding tools as per DIN ISO 1173-D 6.3. Also suitable for Würth ASSY screws as well as Altenloh SPAX T-STAR plus screws
Application: TORX® socket screws. Also suitable for Würth ASSY screws as well as Altenloh SPAX T-STAR plus screws
Drive: 1/4" hexagonal, suitable for DIN ISO 1173-D 6.3 bit holders
Design:With holding function for TORX® socket screws as per the specification Acument Intellectual Properties. Take it easy tool finder with colour coding by size for easy identification of the required bit.
Type Torx bit
Downforce TORX
Drive 1/4"
Height 6mm
Length 25mm
Size TX 25
Weight 0.005
Width 6mm

Reviews

Be the first to submit a review

Trustpilot