Wera 05060054001 Bit For Torx Screws Z TX30 x 89mm

MPN
05060054001
Brand
Wera
EAN-13
4013288094575
Order Code
51-1291
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 36 in stock

These hard TX30 x 89mm bits for Torx screws from Wera are particularly suitable for screw fitting in metal sheet or metal.


  • Prevents premature breakage of the driving tip
  • Hole in Torx® profile for internal Torx® screws with safety pin
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX30
Head Type Torx
Height 6mm
Length 89mm
Number of Pieces 1
Overall Length 89mm
Size (TX) 30
Total Length 89mm
Weight 19.2g
Width 7mm
With hole true

Reviews

Be the first to submit a review

Trustpilot