Wera 05060053001 Bit For Torx Screws Z TX25 x 89mm

MPN
05060053001
Brand
Wera
EAN-13
4013288094568
Order Code
51-1290
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £12.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 29 in stock

These hard TX25 x 89mm bits for Torx screws from Wera are particularly suitable for screw fitting in metal sheet or metal.


  • Prevents premature breakage of the driving tip
  • Hole in Torx® profile for internal Torx® screws with safety pin
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX25
Head Type Torx
Height 6mm
Length 89mm
Number of Pieces 1
Overall Length 89mm
Size (TX) 25
Total Length 89mm
Weight 19.17g
Width 7mm
With hole true

Reviews

Be the first to submit a review

Trustpilot