Wera 05060038001 855/4 Z Tough Pozidriv Bit PZ2 x 152mm

MPN
05060038001
Brand
Wera
EAN-13
4013288031297
Order Code
97-5716
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

Wera 855/4 Z Tough Pozidriv Bit with a 1/4in hexagon drive. Designed to prevent any premature breakage of the drive tip. The ductile and tough bit is great for use with hard materials.

Suitable for DIN ISO 1173-F 6.3 bit holders.

1 x Wera 855/4 Z Tough Pozidriv Bit PZ2 x 152mm


Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Height 6mm
Length 152mm
Number of Pieces 1
Overall Length 152mm
Screwing system Pozidriv PZ
Size bit 2
Total Length 152mm
Weight 32.8g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot