Wera 05059860001 851/4 TH Phillips Torsion X Hard Insert Bits PH2 x 50mm

MPN
05059860001
Brand
Wera
EAN-13
4013288013903
Order Code
97-5710
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/11/2026

Torsion Extra Hard Phillips bits
TH Torsion Extra Hard bits are a hard-wearing, great value bit, with longer service life. Ideal for driving into timber and general construction materials.
Use with Wera BiTorsion Rapidaptor for extended service use.
1/4in Hexagon drive, 25 mm and 50 mm bits.

Application: For Phillips screws

Drive: 1/4In-hexagon, DIN 3126-E 6,3, ISO 1173

Tip: DIN 5260-PH, ISO 8764-PH, extra hard


Type Driver Bit
Ball locking false
Colour Gold
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Height 6mm
Length 50mm
Number of Pieces 1
Overall Length 50mm
Screwing system Phillips
Size bit 2
Total Length 50mm
Weight 10.53g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot