Wera 05059786001 851/4 Z Tough Phillips Bit PH2 x 152mm

MPN
05059786001
Brand
Wera
EAN-13
4013288031068
Order Code
97-5711
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

Wera 851/4 Z Tough Phillips Bit with a 1/4in hexagon drive. Designed to prevent any premature breakage of the drive tip. The ductile and tough bit is great for use with hard materials.

Suitable for DIN ISO 1173-F 6.3 bit holders.

1 x Wera 851/4 Z Tough Phillips Bit PH2 x 152mm


Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Height 6mm
Length 152mm
Number of Pieces 1
Overall Length 152mm
Screwing system Phillips
Size bit 2
Total Length 152mm
Weight 32.5g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot