Wera 05059683001 842/4 Hex Bit 6mm Tool Steel Allen Screws DIN 3126

Image Representative of Range

Wera 05059683001 842/4 Hex Bit 6mm Tool Steel Allen Screws DIN 3126

MPN
05059683001
Brand
Wera
EAN-13
4013288155962
Order Code
13-5586
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Wera 842/4 Hex bit 6 mm is crafted from alloyed tool steel and is hardened for durability. This hex socket bit, identified by the code 05059683001, is ideal for precision work in engineering and mechanical applications. Wera's design ensures compatibility with a range of tools for effective use in assembly and maintenance tasks.
Type Hex bit
Ball locking false
Connection size 6.3mm
Dimension 6.0mm
Downforce Allen
Drive 1/4" (6.3 mm)
Height 6mm
Length 89mm
Material Tool steel
Shape F 6.3
Spanner size 6mm
Total Length 89mm
Weight 22.68g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot