Wera 05057908001 Bit-Check 30 TX Universal 1

MPN
05057908001
Brand
Wera
EAN-13
4013288163820
Order Code
86-5874
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

A set of tough viscous bits designed for universal use. The set includes a universal bit holder with stainless steel sleeve, retaining ring, and strong permanent magnet and 29 bits.
  • 1/4" Hexagon head drive
  • Compact set
  • Upright positionable
  • Bits can also be used with power driver or electric drill
Type Bit-Check 30 TX Universal 1
Blade Type Torx
Drive Type 1/4" Hex
Height 20mm
Length 135mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 0
Number of bits Torx 29
Number of bits total 29
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 30
Packaging Plastic box
Weight 230.5g
Width 65mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot