Wera 05057762001 Bit-Box 20 BTH PZ PZ 2 x 25 mm 20 Piece

MPN
05057762001
Brand
Wera
EAN-13
4013288187963
Order Code
86-6156
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.65 £24.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/11/2026

Wera 20 piece set of BiTorsion extra hard bits for Pozidriv screws in a practical Bit-Box for easy removal. 1/4" hex, suitable for DIN ISO 1173-D 6.3 bit holders. They feature a torsion zone where kinetic energy is diverted to during peak load, for a long service life.
The transparent back of the Bit-Box allows you to see how many bits are in the box. A slide switch on the side of the box allows easy removal and re-insertion of the bits. The Wera "Take it easy" tool finder colour coding (black = Pozidriv) and large stamp label enable the desired bit to be easily located.


  • 20 x BTH PZ 2 x 25mm Bits
  • For use with Pozidriv screws
  • BiTorsion zone absorbs peak loads for long service life
  • Drive: 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders
  • Extra hard for semi-hard materials
  • Long service life
  • Designed for universal use
  • "Take it easy" Toolfinder colour coding for profile and size
  • Practical Bit-Box container
Type Insert Bit
Ball locking false
Colour Gold
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Height 20mm
Length 75mm
Number of Pieces 20
Overall Length 25mm
Screwing system Pozidriv PZ
Size bit 2
Total Length 25mm
Weight 116g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot